You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, On Off, SPST, Black, Red Neon, 250V AC, 6A - 

PELR0236

PELR0236 - Rocker Switch, On Off, SPST, Black, Red Neon, 250V AC, 6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELR0236
Order Code:
SW02927
Product Range
ABRR0xx Series
Technical Datasheet:
PELR0236   Datasheet
See all Technical Docs

Product Range Selector (ABRR0xx Series)

See all from this product range

Product Overview

The PELR0236 from Pro Elec is a simple On / Off red neon rocker switch, rated at 250V DC, 6A.
  • Contact Rating: 6A at 250V AC
  • Cutout diameter: 20mm
  • 4.80mm Push on quick connectors

Product Information


:
On-Off

:
SPST

:
Non Illuminated

:
Panel Mount

:
Black

:
ABRR0xx Series

:
6A

:
250V

:
-

:
-

:
-

:
-

:
20mm

:
Quick Connect, Solder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

56 In stock Need more?

???PF_PDP_RSP_SUP???

£1.08 ( £1.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.08 (£1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.86 (£1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --