You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled Coaxial Fly Lead, Male to Male, 2m Black -
AE0106
Product Overview
- High quality, 75Ω flylead with pure copper conductors
- Gold-plated IEC connectors and a right-angled socket to reduce cable strain in confined areas
- Ideal for wall-mounted TVs
- Length: 2m
Product Information
- :
- TV, Coaxial Plug, 90°
- :
- 90° TV Coaxial Plug to 90° TV Coaxial Plug
- :
- TV, Coaxial Plug, 90°
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
662 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.01 (£1.21) | ( ) |
3+ | £0.93 (£1.12) | ( ) |
25+ | £0.85 (£1.02) | ( ) |
50+ | £0.79 (£0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.