You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Multimedia Connection Box with 10m Cables, HDMI VGA 3.5mm RJ45 -
AVMULTI-METALBOX-4PUTP10M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- AVMULTI-METALBOX-4PUTP10M
- Order Code:
- AV27384
- Product Range
- -
- Technical Datasheet:
- AVMULTI-METALBOX-4PUTP10M Datasheet
Product Overview
- Comes with mounting holes for wall or desktop use
- Easy access rear cable entry point
- Supplied as a kit with matching 10m cables
- Dimensions (HxWxD): 52x130x120mm
Contents
Connection box and cables
Product Information
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.82 (£40.58) | ( ) |
5+ | £32.78 (£39.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.