You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switched Wall Socket, 1 Gang, Single Pole, 13A - 

AXMSSK1

New
AXMSSK1 - Switched Wall Socket, 1 Gang, Single Pole, 13A
AXMSSK1 - Switched Wall Socket, 1 Gang, Single Pole, 13A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
AXMSSK1
Order Code:
PL18154
Product Range
-

Product Overview

White, moulded mains switched socket with rounded profile.
  • Compliant with BS1363
  • 13A, 250V rated
  • Dimensions (WxH): 86x86mm

Product Information


:
White Moulded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

982 In stock Need more?

???PF_PDP_RSP_SUP???

£1.45 ( £1.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --