You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red & White Zebra Barrier Tape, 70mm x 500m -
BARRIER5001640752
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- BARRIER5001640752
- Order Code:
- HE30674
- Product Range
- -
Product Overview
- Distinctive red and white colouring for maximum visibility and safety awareness
- Non-adhesive for easy installation, removal, and reuse
- Durable and tear-resistant construction for indoor and outdoor use
- Perfect for cordoning off danger zones, crowd control, or restricted access areas
- Can be tied around fences, cones, scaffolding, or posts
Product Information
- :
- Barricade
- :
- Resin
- :
- Non Adhesive
- :
- 500m
- :
- 1640ft
- :
- Red, White
- :
- 1640ft
- :
- 500m
- :
- 2.76"
- :
- 70mm
- :
- -
Technical Documents (0)
305 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.67 (£9.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.