You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 32mm x 10m BZP Welded Link Chain, 80kg -
BC40BZP
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- BC40BZP
- Order Code:
- FN02500
- Product Range
- -
- Technical Datasheet:
- BC40BZP Datasheet
Product Overview
- Zinc finish to protect against rust
- Smooth bright finish
- Indoor applications
Product Information
- :
- -
- :
- -
- :
- -
- :
- 9mm
- :
- -
- :
- -
- :
- 80kg
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 21/12/25
Order now. Pay nothing until products are dispatched8 more will be available week commencing 21/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.27 (£14.72) | ( ) |
| 5+ | £10.14 (£12.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























