You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 19mm x 2m Black EP Welded Link Chain, 80kg -
CA40BLK
NewProduct Overview
- 2m Length: Compact yet practical length for versatile applications
- 4mm x 19mm Welded Steel Links: Strong and durable construction for reliable performance
- Black Finish: Resistant to corrosion and wear, with a sleek appearance
- Electro-plated for a smooth shiny black finish
- Indoor applications
Product Information
- :
- -
- :
- -
- :
- -
- :
- 8mm
- :
- -
- :
- -
- :
- 80kg
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched20 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.99 (£4.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.