You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 28mm x 1.5m BZP Welded Link Chain, 220kg -
CA70BZP
Product Overview
- Welded Steel Construction: Ensures maximum strength and durability, designed to handle heavy loads
- Zinc Coated: Provides superior corrosion resistance, ideal for outdoor and high-moisture environments
- Link Size (7 x 28mm): Suitable for various applications, offering both flexibility and strength
- 1.5m Length: Offers adequate length for securing, lifting, or general fastening tasks
Product Information
- :
- -
- :
- -
- :
- -
- :
- 14mm
- :
- -
- :
- -
- :
- 220kg
- :
- -
Technical Documents (0)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.34 (£11.21) | ( ) |
5+ | £8.25 (£9.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.