You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27U EcoNetCab 19" Floor Standing Server Rack Cabinet - 600x600x1370mm -
CAB-FE-27U-66NA
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CAB-FE-27U-66NA
- Order Code:
- EN85003
- Also Known As:
- GTIN UPC EAN: 8400800031181
- Technical Datasheet:
- CAB-FE-27U-66NA Datasheet
Product Range Selector (ValuCab)
See all from this product rangeProduct Overview
- Adjustable ETSI 19" front and rear profiles
- Reversible and lockable glass front door
- Removable side panels with rear lockable door
- Supplied with castors and jacking feet
- Assembled in the UK and supplied ready built
Warnings
Product Information
- :
- 19 Inch Equipment
- :
- ValuCab
- :
- 27U
- :
- 53.94"
- :
- 23.62"
- :
- 23.62"
- :
- Steel
- :
- 1370mm
- :
- 600mm
- :
- 600mm
- :
- 47.24"
- :
- 1200mm
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £428.13 (£513.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.