You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75mm YY PVC Control Cable 5 Core Grey - per Metre -
CB170701M
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CB170701M
- Order Code:
- CB17126
- Product Range
- YY Series
- Catalogue page:
- CPCC/1195
Product Range Selector (YY Series)
See all from this product rangeProduct Overview
- Inner cores are plain copper sheathed in number coded black PVC
- Temperature rating: Fixed: -35°C to +70°C
- Temperature rating: Flexing: -5°C to +70°C
- Minimum bending radius: 10x overall diameter
Product Information
- :
- Unscreened
- :
- 5Core
- :
- -
- :
- 0.75mm²
- :
- 3.28ft
- :
- 1m
- :
- Grey
- :
- 24 x 0.2mm
- :
- Copper
- :
- PVC
- :
- 7.41mm
- :
- 500V
- :
- YY Series
Technical Docs (1)
233 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Metre
Quantity | Price | Your Price |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
3+ | £0.75 (£0.90) | ( ) |
Pricing is unavailable. Please contact customer services.