You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Pocket Balance - 500g Capacity -
CCT-500
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CCT-500
- Order Code:
- IN06543
- Technical Datasheet:
- CCT-500 Datasheet
Product Overview
- Weighs in g, oz, dwt, ct
- 60x60mm stainless steel weighing pan
- 10mm LCD display with backlight and function indicators
- Tare function can be actioned several times through a weighing cycle
- Plus/ minus weighing
- Overload error and low battery indication
Contents
Contents: Balance, translucent weighing bowl, protective lid, wallet and batteries
Product Information
- :
- Electronic Balance
- :
- 500g
- :
- 0.1g
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.17 (£26.60) | ( ) |
3+ | £20.22 (£24.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.