You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort 1.2 Lead, 1m Black - Lockable -
99DP-001LOCK
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- 99DP-001LOCK
- Order Code:
- AV26237
- Product Range
- -
- Technical Datasheet:
- 99DP-001LOCK Datasheet
Product Overview
- Audio and video bandwidth up to 10.8Gbps
- Supports 8-bit and 10-bit Deep Colour
- Fully compliant with DisplayPort version 1.2
- Gold flashed connectors
- 28 AWG fully shielded cable
Contents
Contents: DisplayPort cable only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
106 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.15 (£4.98) | ( ) |
5+ | £3.96 (£4.75) | ( ) |
25+ | £3.75 (£4.50) | ( ) |
50+ | £3.59 (£4.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.