You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet, Male to Male, Super Slim Low Profile Gold Plated Connectors, 3m Black -
CDLHD4-ULTRA18003M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- CDLHD4-ULTRA18003M
- Order Code:
- AV26196
- Product Range
- -
- Technical Datasheet:
- CDLHD4-ULTRA18003M Datasheet
Product Overview
- Supports 2160p resolution @60Hz
- Active cable with high 18Gbps bandwidth
- Audio Return Channel (ARC)
- Unidirectional design with labels for easy installation
- Low profile connectors with gold plated pins
- 3.6mm overall cable diameter
Contents
Contents: HDMI cable only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.52 (£16.22) | ( ) |
5+ | £12.64 (£15.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.