You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed 8K HDMI 2.1 Lead with Ethernet, Silver Aluminium Hoods, 2m -
CDLHD8K-02SLV
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- CDLHD8K-02SLV
- Order Code:
- AV28683
- Also Known As:
- GTIN UPC EAN: 5055781245794
- Technical Datasheet:
- CDLHD8K-02SLV Datasheet
Product Range Selector (8K HDMI 2.1 Leads)
See all from this product rangeProduct Overview
- Fully compatible with HDMI 2.1 specification
- Supports resolutions up to 8K @60Hz
- HDMI Ethernet channel, Audio Return Channel (ARC) & 3D over HDMI support
- High quality sandblasted aluminium hoods
- Gold plated connectors
- Black braided cable
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- 8K HDMI 2.1 Leads
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
3+ | £6.21 (£7.45) | ( ) |
25+ | £5.48 (£6.58) | ( ) |
50+ | £5.00 (£6.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.