You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Terminal Block, 1 Way, 30A, High Temperature - 

CPO-30A-1W

CPO-30A-1W - Ceramic Terminal Block, 1 Way, 30A, High Temperature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
CPO-30A-1W
Order Code:
CN07106
Technical Datasheet:
CPO-30A-1W   Datasheet
See all Technical Docs

Product Overview

  • High temperature ceramic terminal block
  • Steatite material
  • Galvanised steel screw terminals
  • 1 Way
  • Current Rating: 30A
  • Voltage Rating: 380V
  • Temperature Rating: 1000°C

Product Information


:
-

:
1Contacts

:
Terminal Block

:
Surface Mount

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£1.97 ( £2.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.97 (£2.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.71 (£2.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --