You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10cm x 4.5m HypaBand Crepe Cotton Bandages, 6 Pack -
D3982PK6
- Manufacturer:
- HYPABAND HYPABAND
- Manufacturer Part No:
- D3982PK6
- Order Code:
- HE36813
- Product Range
- HypaBand Cotton Bandages
- Also Known As:
- GTIN UPC EAN: 5037331004679
Product Range Selector (HypaBand Cotton Bandages)
See all from this product rangeProduct Overview
- Ideal for giving light support to sprains and strains
- Woven elasticated bandage in natural, unbleached 100% Cotton
- Can also be used for dressing retention
- Conforms easily to any body part
- Size: 10cm x 4.5m
Product Information
- :
- Crepe Bandage
- :
- 6x 10cm x 4.5m HypaBand Crepe Cotton Bandages
- :
- HypaBand Cotton Bandages
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.53 (£6.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.