You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72mm x 25mm HypaPlast Pink Washproof Plasters, 100 Pack -
D9001
- Manufacturer:
- HYPAPLAST HYPAPLAST
- Manufacturer Part No:
- D9001
- Order Code:
- HE33515
- Also Known As:
- GTIN UPC EAN: 5037331012094
Product Range Selector (HypaPlast - Plasters)
See all from this product rangeProduct Overview
- High quality hypoallergenic pink plasters
- Individually wrapped and sterile
- Comfortable stretchy fabric conforms easily to body parts
- Washproof material
- Pack of 100 plasters - 7.2cm x 2.5cm
Product Information
- :
- Waterproof Plaster
- :
- -
- :
- HypaPlast - Plasters
Technical Documents (0)
Also Known As
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 02/08/25
20 more will be available week commencing 06/08/25
20 more will be available week commencing 02/08/25
20 more will be available week commencing 06/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.83 (£4.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.