You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Jumbo Toilet Roll Dispenser -
DCPMJW
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- DCPMJW
- Order Code:
- SI18044
- Also Known As:
- GTIN UPC EAN: 5010146004256
Product Overview
- Wall mounted dispenser
- Easy to operate and refill
- Simple locking mechanism
- Sleek modern design with level check window
- Holds a single mini jumbo toilet roll
- Manufactured in the UK from hard-wearing white ABS plastic
- Suitable for toilet cubicals and bathrooms
- Max roll capacity: Diameter 240mm, Core size 76mm
- Dimensions (WxHxD): 270 x 280 x 130mm
Product Information
- :
- Feed Roll
- :
- -
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.14 (£24.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.