You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

White Cotton Dishcloths, 10 Pack - 

14CB/RE

14CB/RE - White Cotton Dishcloths, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
14CB/RE
Order Code:
SA01633
Product Range
-

Product Overview

These high-quality cotton dishcloths are an essential addition to any kitchen, designed for durability and efficient cleaning. Made from absorbent and long-lasting cotton, they’re perfect for tackling daily washing-up tasks, wiping surfaces, or dealing with spills. Whether for home, catering, or professional use, these versatile cloths offer excellent value and reliable performance.
  • Pack of 10: Convenient and cost-effective multipack for regular use
  • Durable Cotton Material: Made for long-lasting performance and excellent absorbency
  • Versatile Use: Ideal for washing up, cleaning surfaces, and handling kitchen spills
  • Reusable & Washable: Easy to clean and reuse for a more sustainable option
  • Kitchen Essential: A practical solution for households, catering businesses, or professional environments

Product Information


:
Cloth

:
300mm

:
360mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

44 In stock Need more?

???PF_PDP_RSP_SUP???

£3.32 ( £3.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.32 (£3.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.82 (£3.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --