You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.34mm Shank HSS Drill Bit 0.8mm, 6 Pack - 

DR2346/008

DR2346/008 - 2.34mm Shank HSS Drill Bit 0.8mm, 6 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
DR2346/008
Order Code:
TL00569
Product Range
HSS Drill Bits
Also Known As:
GTIN UPC EAN: 5060576968444

Product Range Selector (HSS Drill Bits)

See all from this product range

Product Overview

These high-speed steel (HSS) drill bits offer exceptional strength and precision, making them a reliable choice for professionals and DIY enthusiasts alike. Whether you're working with metal, plastic, or wood, the sharp cutting edge ensures clean and efficient drilling. The straight shank design provides secure grip and stability, allowing for smooth operation with standard drill chucks.
  • Manufactured from high-speed steel for durability and precision
  • Ideal for drilling into metals, plastics, and wood
  • Designed with a straight shank for compatibility with standard drill chucks
  • Engineered for clean and accurate drilling performance

Product Information


:
2.34mm

:
-

:
HSS Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060576968444

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.92 ( £9.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.92 (£9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --