You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED COB Pen Light, 200lm -
DT50685
- Manufacturer:
- DEKTON DEKTON
- Manufacturer Part No:
- DT50685
- Order Code:
- LA07977
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055441426976
Product Overview
- 3m Wide beam angle
- Belt and pocket clip for hands-free use
- Magnetic base can be attached to any steel surface
- Supplied with 3x AAA batteries
Product Information
- :
- Pen Light
- :
- LED
- :
- 200lm
- :
- -
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.71 (£4.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.