You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HypaClens Sterile Single Use Eye Wash Pods 20ml, 25 Pack -
E401APK25
- Manufacturer:
- HYPACLENS HYPACLENS
- Manufacturer Part No:
- E401APK25
- Order Code:
- HE27511
- Also Known As:
- GTIN UPC EAN: 5037331002293
Product Overview
- Emergency eye irrigation for any work environment
- 0.9% Sterile saline solution is ideal for irrigating eyes
- Pods allow a small amount of eye wash to be used while maintaining the sterility of other pods
- Portable size ideal for use in sport and outdoor activity first aid kits
Contents
25x 20ml Pods
Product Information
- :
- -
- :
- 20ml
- :
- -
Technical Documents (0)
Also Known As
28 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
50 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.55 (£10.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.