You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eye Wash Station Kit -
E459T
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- E459T
- Order Code:
- HE27991
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037331014951
Product Overview
- Emergency eye irrigation station for any work environment
- Sterile 0.9% saline solution ideal for irrigating eyes
- Meets HSE guidelines for workplaces with a risk of debris or chemical contamination
- Supplied with a quick release wall fixing bracket and kit identification label
- Kit includes: 2x 500ml HypaClens Sterile Eye Wash Bottles and 2x HypaCover Sterile Eye Dressings
Applications
Safety
Contents
2 HypaClens 500ml Sterile eyewash bottles and 2 HypaCover Sterile eye dressings.
Product Information
- :
- Wall
- :
- 500ml
- :
- -
Technical Documents (0)
Also Known As
33 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 02/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
10 more will be available week commencing 02/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.11 (£20.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.