You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
StayCool 16'' Pedestal Fan, White -
F1221WH
- Manufacturer:
- STAYCOOL STAYCOOL
- Manufacturer Part No:
- F1221WH
- Order Code:
- HG01377
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337008599
Product Overview
- 3 Speed settings
- 90° Oscillation or static operation
- Vertical tilt
- Mesh safety grill
- Quiet aluminium motor
- Height: 1.25m max
- Power: 45W
Product Information
- :
- -
- :
- 45W
- :
- 400mm
- :
- 1.25m
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
189 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.15 (£24.18) | ( ) |
5+ | £19.29 (£23.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.