You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

British Standard Compliant Workplace First Aid & Eye Wash Point - 

FAP30SM

FAP30SM - British Standard Compliant Workplace First Aid & Eye Wash Point

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FAP30SM
Order Code:
HE33504
Also Known As:
GTIN UPC EAN: 5037331009964

Product Overview

The Evolution British Standard Compliant Eyewash and First Aid Point is a great way of providing sufficient first aid for most organisations. It includes a first aid kit and an emergency eyewash kit which are essential in any work environment. This First Aid Point helps you comply with British Standard requirements for workplaces and provides the necessary content should there be an injury. The first aid point comes fully stocked, with unique brackets to ensure kits are securely fixed to the wall. The kits are removable for portable use, and the point has bracket labels to identify when a kit has been removed, as well as photo-luminescent bracket headers for easy identification of kits' location even in dark or smoky conditions. The kits feature a shelf ensuring contents remain in place when the kit is opened on the wall. The brackets allow the kit to be opened and used as a workbench against the wall which makes it ideal for all rapid response situations. The Evolution British Standard Compliant Eyewash and First Aid Point is perfect for any organisation due to its versatility.
  • British Standard compliant First Aid Point for managing multiple workplace accidents and emergencies
  • Includes a First Aid Kit and Emergency Eyewash Kit
  • Ideal for larger workplaces and those with higher risk of injury
  • Includes shelves, brackets, bracket labels and photo-luminescent bracket headers
  • Dimensions: 43cm x 56cm

Contents

First Aid Guidance Leaflet, 4 x Dressings 12x12cm, 1 x Dressing 18x18cm, 2 x Triangular Bandages, 12 x Safety Pins, 4 x Eye Dressings, 40 x Washproof Plasters, 20 x Sterile Wipes, 1 x Microporous Tape, 2.5cm x 5m, 6 x Nitrile Gloves (Pair), 2 x Finger Dressings, 1 x Face Shield, 1 x Foil Blanket, 1 x Burn Dressing 10x10cm, 1 x Clothing Cutters, 1 x Conforming Bandage, 2 x Eyewash Bottles (500ml)

Product Information


:
Standard First Aid Dressing Kit

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5037331009964

3 In stock Need more?

???PF_PDP_RSP_SUP???

£62.67 ( £75.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.67 (£75.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --