You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600g Digital Precision Balance -
FGL-600
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FGL-600
- Order Code:
- IN06548
- Technical Datasheet:
- FGL-600 Datasheet
Product Overview
- Weighs in g, oz, ct & tola
- 3 function keys
- 26mm high contrast LCD display with backlight
- Automatic backlight when weight is placed on the pan
- Zero tracking ensures stable and repeatable readings
- Tare facility over the full range
- Overload protection to 100% over capacity
- Low Battery indication
- Auto Power Off after 1.5 minutes of no activity (battery powered only)
- Supplied with user guide and batteries
Product Information
- :
- Precision
- :
- 600g
- :
- 0.01g
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £97.00 (£116.40) | ( ) |
3+ | £89.54 (£107.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.