You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Scales, Dual LCD, 3kg -
FHB-3000
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FHB-3000
- Order Code:
- IN06556
- Technical Datasheet:
- FHB-3000 Datasheet
Product Overview
- 16 selectable weighing units including g, lb, oz, ct and plus/ minus weighing
- 6 function keys
- 34mm high contrast front LCD display and 23mm high contrast rear LCD display, both with backlight
- Tare facility over the full range and can be actioned several times throughout a weighing cycle
- Zero tracking ensures stable and repeatable readings
- Parts counting from 10, 20, 50 or 100 sample pieces
- Overload warning display and audible alarm
- Low battery indication
- Auto Power Off from 3, 5 or 10 minutes of no activity or can be disabled for continuous operation
- RS232 interface for data transfer to a PC or laptop (cable not included)
Contents
Contents: Balance, batteries and ac/ dc mains power adaptor
Product Information
- :
- Precision
- :
- 3kg
- :
- 0.1g
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.71 (£92.05) | ( ) |
3+ | £71.25 (£85.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.