You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Scales, Dual LCD, 600g + Shield -
FHB-600
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FHB-600
- Order Code:
- IN06555
- Technical Datasheet:
- FHB-600 Datasheet
Product Overview
- 16 selectable weighing units including g, lb, oz, ct and plus/ minus weighing
- 6 function keys
- 34mm high contrast front LCD display and 23mm hi contrast rear LCD display, both with backlight
- Tare facility over the full range and can be actioned several times throughout a weighing cycle
- Zero tracking ensures stable and repeatable readings
- Parts counting from 10, 20, 50 or 100 sample pieces
- Overload warning display and audible alarm
- Low battery indication
- Auto Power Off from 3, 5 or 10 minutes of no activity or can be disabled for continuous operation
- RS232 interface for data transfer to a PC or laptop (cable not included)
Contents
Contents: Balance, batteries, ac/ dc mains power adaptor and draft shield
Product Information
- :
- Precision
- :
- 600g
- :
- 0.01g
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.99 (£119.99) | ( ) |
3+ | £97.97 (£117.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.