You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50 LED Multi-Colour Battery Operated Multi-Action Fairy Lights on Green Cable, 5.2m - 

LB112382M.

LB112382M. - 50 LED Multi-Colour Battery Operated Multi-Action Fairy Lights on Green Cable, 5.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
LB112382M.
Order Code:
LP12782

Product Overview

  • 50 LED Multi Action Timelights with timer
  • Ideal for Christmas trees, wreaths, garlands, window displays, topiary balls etc.
  • 9 different lighting functions
  • Timer Function - Choose to have the lights off / on / 6 hours on 18 hours off
  • Suitable for indoor and outdoor use
  • Battery operated with IP44 rated
  • Non-replaceable LEDs
  • Cable colour: Green
  • Distance between lights 10cm
  • Lit Length: 4.9m
  • Total Length: 5.2m
  • Up to 30 days battery life
  • Requires 3x AA batteries (not included)

Product Information


:
Fairy Lights

:
Battery

:
5m

:
50LEDs

:
Indoor & Outdoor Use

:
Multicolour

:
Green

:
6Hr On / 18Hr Off

:
AA x3

:
9 Functions / Patterns

:
200mm

:
100mm

:
-

:
-

:
No

:
-

:
LED

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£3.28 ( £3.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.12 (£3.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --