You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50 LED Warm White Battery Operated Multi-Action Fairy Lights on Green Cable, 5.2m -
LB112382WW.
Product Overview
- 50 LED Multi Action Timelights with timer
- Ideal for Christmas trees, wreaths, garlands, window displays, topiary balls etc.
- 9 different lighting functions
- Timer Function - Choose to have the lights off / on / 6 hours on 18 hours off
- Suitable for indoor and outdoor use
- Battery operated with IP44 rated
- Non-replaceable LEDs
- Cable colour: Green
- Distance between lights 10cm
- Lit Length: 4.9m
- Total Length: 5.2m
- Up to 30 days battery life
- Requires 3x AA batteries (not included)
Product Information
- :
- Fairy Lights
- :
- Battery
- :
- 5m
- :
- 50LEDs
- :
- Indoor & Outdoor Use
- :
- Warm White
- :
- Clear
- :
- 6Hr On / 18Hr Off
- :
- AA x3
- :
- 9 Functions / Patterns
- :
- 200mm
- :
- 100mm
- :
- -
- :
- -
- :
- No
- :
- -
- :
- LED
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.24 (£3.89) | ( ) |
5+ | £3.08 (£3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.