You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 3mm - 4.5mm Flange Head Steel Rivet Nuts, 50 Pack -
FLK4-4.5
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- FLK4-4.5
- Order Code:
- FN02993
- Product Range
- Flange Head Steel Rivet Nuts
- Technical Datasheet:
- FLK4-4.5 Datasheet
Product Range Selector (Flange Head Steel Rivet Nuts)
See all from this product rangeProduct Overview
- Bright zinc plated
- suitable for load bearing applications
- Can be used as spacer
- Hole Diameter: 6mm
- Head Diameter: 9mm
- Head Thickness: 1mm
- Overall Length: 13.3mm
Product Information
- :
- Steel
- :
- M4
- :
- -
- :
- Bright Zinc
- :
- Flange Head Steel Rivet Nuts
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.43 (£13.72) | ( ) |
5+ | £10.36 (£12.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.