You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M6 0.5mm - 3mm Flange Head Steel Rivet Nuts, 50 Pack - 

FLK6

FLK6 - M6 0.5mm - 3mm Flange Head Steel Rivet Nuts, 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
FLK6
Order Code:
FN02996
Product Range
Flange Head Steel Rivet Nuts
Technical Datasheet:
FLK6   Datasheet
See all Technical Docs

Product Range Selector (Flange Head Steel Rivet Nuts)

See all from this product range

Product Overview

Steel rivet nuts to use with a rivet nut setting tool.
  • Bright zinc plated
  • suitable for load bearing applications
  • Can be used as spacer
  • Hole Diameter: 9mm
  • Head Diameter: 13mm
  • Head Thickness: 1.5mm
  • Overall Length: 16mm

Product Information


:
Steel

:
M6

:
-

:
Bright Zinc

:
Flange Head Steel Rivet Nuts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£9.34 ( £11.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.34 (£11.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.33 (£10.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --