You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
140 LED Acrylic Reindeer & Sleigh, 1m -
FLV161027-CPC
Product Overview
- 140 LED Reindeer and Sleigh
- LED Colour: White
- Height of Deer: 870mm
- Length of Deer: 660mm approx
- Height of Sleigh: 500m
- Length of Sleigh 680mm approx
- Distance between LED Bulbs: 100mm
- Powered by mains
- Indoor Transformer included
- Cable length: 10m approx from product to plug
Product Information
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.98 (£53.98) | ( ) |
5+ | £41.77 (£50.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.