You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Foil Tape 45 x 50mm 30 Micron -
FOIL30
Product Range Selector (Pro Power Aluminium Foil Tape)
See all from this product rangeProduct Overview
- 30 micron tape
Product Information
- :
- Aluminium
- :
- High Tack Adhesive
- :
- Aluminium Foil
- :
- 45m
- :
- 147ft
- :
- Non-Conductive
- :
- Silver
- :
- 1.2 mil (0.03 mm)
- :
- 147ft
- :
- 45m
- :
- 2"
- :
- 50mm
- :
- Pro Power Aluminium Foil Tape
Technical Documents (0)
133 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.38 (£7.66) | ( ) |
3+ | £4.81 (£5.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.