You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angled Schuko Plug to IEC C13 Socket Mains Lead, Black, 2.5m -
PELR0054
Product Overview
- Non-rewireable IEC cable assembly
- Current rating 10A at 250V
Product Information
- :
- Mains Plug, Schuko to IEC 60320 C13
- :
- 2.5m
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 8.2ft
Technical Documents (0)
2,411 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,700 more will be available week commencing 01/11/25
1,200 more will be available week commencing 31/12/25
2,000 more will be available week commencing 14/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
2,700 more will be available week commencing 01/11/25
1,200 more will be available week commencing 31/12/25
2,000 more will be available week commencing 14/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.06 (£4.87) | ( ) |
5+ | £3.71 (£4.45) | ( ) |
10+ | £2.19 (£2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.