You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort 1.2 to HDMI, DVI or VGA Adaptor, 4K UHD Support -
HDMINIDP-HDV02
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- HDMINIDP-HDV02
- Order Code:
- CS31406
- Product Range
- -
- Technical Datasheet:
- HDMINIDP-HDV02 Datasheet
Product Overview
- Mini DisplayPort v1.2 dual mode input
- Supports HDMI output up to 4K (30Hz), DVI-D up to 1080p Full HD and VGA up to 1920x1200
- Automatic power management; enters power saving mode when no output is connected
- Integrated mini DisplayPort cable
Footnotes
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- -
- :
- 3Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.00 (£16.80) | ( ) |
5+ | £12.93 (£15.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.