You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Handy Little Universal Relay 24VDC - 

HLR24

HLR24 - Handy Little Universal Relay 24VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
HLR24
Order Code:
HK00323
Product Range
-
Technical Datasheet:
HLR24   Datasheet
See all Technical Docs

Product Overview

The polarised version of the Handy Little Relay 24V module is a simple-to-fit unit for use wherever dry contact, voltage-free switching is required or where there is a need for higher than usual currents and voltages to be switched. Its compact size makes it easy to fit inside the majority of control panels. The polarised function enables it to be used in fire alarm and similar systems, where the polarity of the output to bells, sounders etc is reversed when in ‘alarm' mode. Common applications include switching extra sounders and emergency door openings in fire alarm systems.
  • Voltage: 24V DC
  • Coil Resistance: 1150
  • Nominal Current: 21mA
  • Double pole changeover contacts: 5A @240V DC; 5A @30V DC
  • Dimensions (HxWxD): 30x50x70mm

Warnings

Note: Polarity must be correct for the unit to activate

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

59 In stock Need more?

???PF_PDP_RSP_SUP???

£10.81 ( £12.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.81 (£12.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £9.72 (£11.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --