You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Lead Cable Rack - 420mm -
TLMH
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- TLMH
- Order Code:
- IN07790
- Also Known As:
- GTIN UPC EAN: 5410329464103
Product Overview
- Rack to store test leads
- 16 Slots with 10mm slot separation
- Suitable for use with most lead sizes
- Allows for storage of over 50 leads
- Can be wall or cabinet mounted
- Width: 420mm
Product Information
- :
- Test Lead Holder
- :
- Test Leads
- :
- -
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
3+ | £14.12 (£16.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.