You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Laser Infrared Thermometer -
IR-801
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- IR-801
- Order Code:
- IN06940
- Technical Datasheet:
- IR-801 Datasheet
Product Overview
- Measures °C and °F
- Simply point, pull the trigger and read the display
- Laser identifies centre point of area to be measured
- Auto Data Hold when trigger released
- Distance to spot size ratio of 13 to 1 at focal point
- Fixed emissivity at 0.95
- Response time of less than 500ms
- 25mm LCD display with backlight
- Auto Power Off after 20 seconds
- Low battery indication
- Supplied with ABS case, manual and battery
Product Information
- :
- -50°C to +350°C
- :
- 2%
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.38 (£52.06) | ( ) |
3+ | £41.51 (£49.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.