You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermometer 2 In 1 -
IR-90
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- IR-90
- Order Code:
- IN07525
- Product Range
- -
- Technical Datasheet:
- IR-90 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- IR thermometer and probe with thermistor sensor
- 4:1 Distance to spot ratio
- User selectable °C or °F
- 30mm LCD display shows both IR and probe temperature
- Data hold function
- Max/ min/ hold and lock IR temperature readings
- Auto power off after three minutes of no activity
- Over range and low battery indication
- Dimensions: 151x41x20mm (thermometer); 108x3.5mm (probe)
- Weight: 70g
- Supplied with 9V battery
Product Information
- :
- -35°C to +330°C
- :
- 2%
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.45 (£54.54) | ( ) |
3+ | £42.20 (£50.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.