You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Build Hose Clip Set - 12.7mm x 3m Band -
JC972
Product Overview
- 12.7mm Band width
- Select band width, cut to length and install using only a screwdriver and a pair of pliers
- Never have the wrong sized hose clip again
- Set includes a length of banding and a selection of worm drive tension clips
Product Information
- :
- Clip
- :
- 3m of Banding, 8x Screw Fitting Tension Clips
- :
- -
Technical Documents (0)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.37 (£16.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.