You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Junior Handy Little Relay Transistorised 12VDC Strip of 4 - 

JHLRT/4

JHLRT/4 - Junior Handy Little Relay Transistorised 12VDC Strip of 4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
JHLRT/4
Order Code:
HK00322
Technical Datasheet:
JHLRT/4   Datasheet
See all Technical Docs

Product Overview

The transistorised version of the Junior Handy Little Relay 12V module is designed to allow low current signal outputs from the Control Equipment to actuate the relay without overloading the signal circuits. The trigger voltage may be from +5V to +15V with an approximate current drain of 4mA.
  • Strip of four modules
  • Supply voltage: 12Vdc
  • Coil resistance: 720Ω
  • Nominal current: 16mA
  • Trigger current: 2mA
  • Rating: 2A @ 240Vac/ 30Vdc
  • Dimensions (WxHxD): 35x14x131mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£32.53 ( £39.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.53 (£39.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.26 (£36.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --