You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSE Economy Workplace First Aid Kit, 1 - 10 Person -
K10AECON
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K10AECON
- Order Code:
- HE33833
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037331007076
Product Overview
- HSE Compliant small first aid box
- Suited to serving workplaces of 1-10 people
- Durable and portable case with carrying handle
- Wall mounting bracket available to purchase separately
- Small case size: 27cm x 17cm x 9cm
Contents
<bold>1-10 Persons: </bold>First Aid Guidance Leaflet, 2 x HypaCover Sterile Eye Dressings, 4 x HypaBand Triangular Bandage, 6 x HypaCover Sterile Dressing 12x12cm, 2 HypaCover Sterile Dressing 18x18cm, 12 x Safety Pins Assorted, 20 x HypaPlast Pink Washproof Plasters, 10 x Moist Wipes - Alcohol Free, 1 x Pair HypaTouch Vinyl Gloves
Product Information
- :
- Standard First Aid Dressing Kit
- :
- -
- :
- -
Technical Documents (0)
Also Known As
153 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.10 (£14.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.