You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSE First Aid Kit in Vinyl Pouch -
K10AVAL
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K10AVAL
- Order Code:
- HE33836
- Also Known As:
- GTIN UPC EAN: 5037331015804
Product Overview
- Fully stocked and compliant with Health & Safety (HSE) regulations
- Can easily be taken to the location of the casualty
- Soft nylon zip case
- Size: 25cm x 18cm x 7cm
Contents
First Aid Guidance Leaflet, 20x HypaPlast Washproof Plasters, 2x HypaCover Eye Dressings, 2x HypaBand Triangular Bandages, 12x HypaBand Safety Pins, 6x HypaCover First Aid Dressings, 12x12cm, 2x HypaCover First Aid Dressings, 18x18cm, 6x Moist Wipes - Alcohol Free, 3x HypaTouch Disposable Gloves (Pair)
Product Information
- :
- HSE First Aid Kit
- :
- -
Technical Documents (0)
Also Known As
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.54 (£9.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.