You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSE Economy First Aid Kit, 10 Person -
K10T.
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K10T.
- Order Code:
- SA01719
- Also Known As:
- GTIN UPC EAN: 5037331026190
- Technical Datasheet:
- K10T. Datasheet
Product Overview
- Suitable for up to 10 persons
- HSE Compliant
- Not supplied with shelves (available separately)
- Refill pack, internal shelf and hanging bracket available separately
Contents
1x First Aid Guidance Leaflet, 20x Sterile Washproof Plasters, 2x Sterile Eye Pads with Bandage, 4x Triangular Bandages, 6x Safety Pins, 6x Medium Sterile Dressings, 2x Large Sterile Dressings, 10x Moist Wipes, 1 Pair's of Disposable Gloves (Dimensions HxWxD 310 x 210 x 130mm)
Product Information
- :
- Standard First Aid Dressing Kit
- :
- -
- :
- -
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.69 (£21.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.