You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
British Standard Compliant First Aider Haversack Kit -
K3013SM
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K3013SM
- Order Code:
- HE33503
- Also Known As:
- GTIN UPC EAN: 5037331007700
Product Overview
- Compact haversack comprises of eight internal compartments
- Ideal for outdoor use
- Suitable for less than 25 people
- Double zip closure
- Allows easy location of products you need
- Reflective strips make kit easier to find in dark conditions and for safety
- Adjustable nylon shoulder strap
- BS 8599-1
- Size 32cm x 20cm x 22cm
Contents
First Aid Guidance Leaflet, 4 x First Aid Dressings 12x12cm, 1 x First Aid Dressings 18x18cm, 2 x Triangular, Bandages , 12 x Safety Pins, 2 x Eye Dressings, 40 x Washproof, Plasters, 20 x Clean Sterile Wipes, 1 x Microporous Tape, 2.5cm x 5m, 6 x Nitrile Gloves (Pair), 2 x Finger Dressings, 1 x Face Shield, 1 x Foil Blanket, 1 x Burn Dressing 10x10cm, 1 x Clothing Cutters, 1 x Conforming Bandages
Product Information
- :
- Standard First Aid Dressing Kit
- :
- Leaflet, 10x Dressings, 3x Bandages, 12x Safety Pins, 40x Plasters, 20x Sterile Wipes, 1x Microporous Tape, 6 pairs of Nitrile Gloves, 1x Face Shield, 1x Foil Blanket, 1x Clothing Cutters
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.85 (£31.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.