You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Person Off-Site Travel First Aid Kit with Belt Pouch -
K306
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K306
- Order Code:
- HE33842
- Also Known As:
- GTIN UPC EAN: 5037331007120
Product Overview
- HSE compliant personal first aid kit for off-site staff
- Includes the minimum recommended contents for one employee working away from the premises
- Ensure off-site employees have adequate first aid equipment
- Durable and water-resistant nylon construction
- Kit Dimensions: 16cm x 15cm x 5cm
Contents
First Aid Guidance Leaflet, 6 x HypaPlast Washproof Plasters, 2 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 1 x HypaCover First Aid Dressings, 18x18cm, 4 x HypaClean Sterile wipes, 1 x HypaTouch Disposable Gloves (Pair)
Product Information
- :
- Travel First Aid Kit
- :
- -
- :
- -
Technical Documents (0)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.57 (£9.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.