You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Person Off Site Travel First Aid Kit in Vinyl Wallet -
K307T.
- Manufacturer:
- UNBRANDED UNBRANDED
- Manufacturer Part No:
- K307T.
- Order Code:
- SA01721
- Also Known As:
- GTIN UPC EAN: 5037331000053
Product Overview
- Personal first aid kit for off-site staff
- Ensure off-site employees have adequate first aid equipment
- Supplied in a vinyl zipper wallet
- Dimensions (HxWxD) 250mm x 200mm x 20mm
Contents
First Aid Guidance Leaflet x1, Sterile Washproof Plasters x6, Triangular Bandages x2, Safety Pins x6, Sterile Dressing with Pad (Lge) x1, Moist Wipes x4, Disposable Gloves (Pair) x1
Product Information
- :
- Standard First Aid Dressing Kit
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.01 (£8.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.