You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HSE 1 Person Off-Site Travel First Aid & Fire Extinguisher Kit -
K381
- Manufacturer:
- SAFETY FIRST AID GROUP SAFETY FIRST AID GROUP
- Manufacturer Part No:
- K381
- Order Code:
- HE33862
- Also Known As:
- GTIN UPC EAN: 5037331021959
Product Overview
- Personal First Aid Kit and Fire Extinguisher for off-site staff
- Ensure off-site employees have adequate first aid equipment
- Kit contains the minimum recommended contents for one employee working away from employer's premises
- Excellent portability
- Includes 600g BC Powder Fire Extinguisher
Contents
First Aid Guidance Leaflet, 1 x Large dressing, 6 x HypaPlast Washproof Plasters, 2 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 1 x HypaCover First Aid Dressings, 18x18cm, 4 x HypaClean Sterile wipes, 1 x HypaTouch Disposable Gloves (Pair) 1 x 600g Fire extinguisher
Product Information
- :
- HSE First Aid Kit
- :
- Guidance Leaflet, Large dressing, 6x HypaPlast Washproof Plasters, 2x HypaBand Triangular Bandages, 12x HypaBand Safety Pins, HypaCover First Aid Dressings, 18x18cm, 4x HypaClean Sterile wipes, HypaTouch Disposable Gloves (Pair), Fire extinguisher
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.64 (£35.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.