You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Polypropylene Briefcase Storage Case with Foam Insert - 78mm x 327mm x 264mm - 

K45.079.GPB

K45.079.GPB - Black Polypropylene Briefcase Storage Case with Foam Insert - 78mm x 327mm x 264mm
K45.079.GPB - Black Polypropylene Briefcase Storage Case with Foam Insert - 78mm x 327mm x 264mm
K45.079.GPB - Black Polypropylene Briefcase Storage Case with Foam Insert - 78mm x 327mm x 264mm
K45.079.GPB - Black Polypropylene Briefcase Storage Case with Foam Insert - 78mm x 327mm x 264mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
K45.079.GPB
Order Code:
SG33335

Product Range Selector (Polypropylene Storage Cases with Foam)

See all from this product range

Product Overview

  • Versatile cases for a variety of applications
  • Made from durable, Polypropylene material
  • Supplied with convoluted foam on lid and base
  • Snap shut latches
  • External Dimensions (HxWxD): 78mm x 327mm x 264mm
  • Internal Dimensions (HxWxD): 74mm x 320mm x 216mm

Product Information


:
PP (Polypropylene)

:
Black

:
3.07"

:
78mm

:
12.87"

:
327mm

:
10.39"

:
264mm

:
Polypropylene Storage Cases with Foam

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£8.38 ( £10.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.38 (£10.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £7.73 (£9.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --